VishayWSC69272R000FEAResistor Fixed Single-Surface Mount

Res Wirewound 6927 2 Ohm 1% 3W ±50ppm/°C J-Lead SMD T/R Automotive AEC-Q200

This is a WSC69272R000FEA fixed single surface-mount resistor from Vishay. This part has a power rating of 3 W. This product has a resistance value of 2 Ohm. Its temperature coefficient is ±50 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 1%. This part has an operating temperature of -65 to 275 °C. This device utilizes wirewound technology. This product is 17.53 mm long, 7.11 mm tall and 6.98 mm deep. The WSC69272R000FEA part has a j-lead termination style.

No Stock Available

Quantity Increments of 725 Minimum 725
  • Manufacturer Lead Time:
    17 weeks
    • Price: $1.6430
    1. 1+$1.6430
    2. 1000+$1.4721
    3. 2000+$1.4532

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.