Arrow Electronic Components Online
No Image Available
Blowers and Fans

W2E143-AA09-01

AC Fan Axial Ball Bearing 230V 220.7CFM/259CFM 55dB/60dB

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8414.59.65.95
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    230
  • Power Rating (W)
    24|26
  • Typical Speed (r/min)
    2800|3300
  • Maximum Airflow (CFM)
    220.7|259
  • Noise Level (dB)
    55|60
  • Bearing Type
    Ball
  • Mounting
    Flange Mount
  • Protection
    IP20|Thermal Overload Protector
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    1000
  • Product Diameter (Metric) (mm)
    171.5
  • Product Height (Metric) (mm)
    51

Documentation and Resources

Datasheets
Design resources