Arrow Electronic Components Online
PHY

VSC8486YJB-11

PHY 1-CH 1.2V 144-Pin FCBGA Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991c.
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    1
  • Maximum Data Rate
    10Gbps
  • PHY Line Side Interface
    No
  • JTAG Support
    Yes
  • Integrated CDR
    No
  • Standard Supported
    IEEE 802.3ae
  • Ethernet Speed
    10Gbps
  • Ethernet Interface Type
    XGMII
  • Minimum Operating Supply Voltage (V)
    1.14
  • Typical Operating Supply Voltage (V)
    1.2
  • Maximum Operating Supply Voltage (V)
    1.26
  • Maximum Supply Current (mA)
    625(Typ)
  • Maximum Power Dissipation (mW)
    750
  • Power Supply Type
    Digital
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Width
    13
  • Package Length
    13
  • PCB changed
    144
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    144

Documentation and Resources

Datasheets
Design resources