Arrow Electronic Components Online
VLCF5020T3R3N2R01|TDK|limage
VLCF5020T3R3N2R01|TDK|simage
Inductor Surface Mount

VLCF5020T-3R3N2R0-1

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 2.37A 0.096Ohm DCR 2020 T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    3.3u
  • Tolerance
    30%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    2.37(Typ)
  • Maximum Saturation Current (A)
    2.02
  • Maximum DC Resistance (Ohm)
    0.096
  • Number of Terminals
    2
  • Case Size
    2020
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    5.2
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    5.2
  • Maximum Product Height (mm)
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources