Arrow Electronic Components Online
VCNL3020GS08|VISHAY|simage
VCNL3020GS08|VISHAY|limage
Proximity Sensors

VCNL3020-GS08

Proximity Sensor Optical 1mm to 20cm 2.5V to 3.6VDC 10-Pin T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Optical
  • Module/IC Classification
    IC
  • Sensing Distance (mm)
    1 to 200
  • Sensing Distance Range (mm)
    <2|2 to 7|7 to 15|15 to 50|50 to 300
  • DC Supply Voltage (V)
    2.5 to 3.6
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Body Style
    Rectangular
  • Terminal Type
    Pin
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    2.4
  • Package Length
    4.9
  • PCB changed
    10
  • Pin Count
    10

Documentation and Resources

Datasheets
Design resources