Arrow Electronic Components Online
V271DA40|LTLFUWIC|simage
V271DA40|LTLFUWIC|limage
Varistors

V271DA40

Var MOV 275VAC/369VDC 40000A 430V Bolt Down Screw Bulk

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    430
  • Maximum AC Voltage Rating (V)
    275
  • Maximum DC Voltage Rating (V)
    369
  • Maximum Clamping Voltage (V)
    730
  • Clamping Current (A)
    200
  • Maximum Surge Current (A)
    40000
  • Capacitance Value
    4500
  • Energy (J)
    400
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Length (mm)
    62
  • Product Depth (mm)
    15
  • Product Height (mm)
    67
  • Lead Style
    Screw
  • Mounting
    Bolt Down
  • Terminal Pitch (mm)
    23

Documentation and Resources

Datasheets
Design resources