Arrow Electronic Components Online
V131DB40|LTLFUWIC|simage
V131DB40|LTLFUWIC|limage
Varistors

V131DB40

Var MOV 130VAC/175VDC 40000A 200V Bolt Down Solder Lug Bulk

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    200
  • Maximum AC Voltage Rating (V)
    130
  • Maximum DC Voltage Rating (V)
    175
  • Maximum Clamping Voltage (V)
    345
  • Clamping Current (A)
    200
  • Maximum Surge Current (A)
    40000
  • Capacitance Value
    10000
  • Energy (J)
    270
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Length (mm)
    60.3
  • Product Depth (mm)
    46.8
  • Product Height (mm)
    41
  • Lead Style
    Solder Lug
  • Mounting
    Bolt Down

Documentation and Resources

Datasheets
Design resources