Arrow Electronic Components Online
UUH1H221MNQ1MS|NICHICON|simage
UUH1H221MNQ1MS|NICHICON|limage
Capacitor Aluminum Electrolytic

UUH1H221MNQ1MS

Cap Aluminum Lytic 220uF 50V 20% (16 X 16.5mm) SMD 0.25A 5000h 125°C T/R

Nichicon
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Obsolete
  • 美国海关商品代码
    8532.22.00.20
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    220uF
  • Tolerance
    20%
  • Voltage
    50VDC
  • IR (mA)
    0.25
  • IL (uA)
    330@1Min
  • Lifetime (h)
    5000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    16 X 16.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    16
  • Product Height (mm)
    16.5
  • Diameter Tolerance (mm)
    ±0.5
  • Height Tolerance (mm)
    ±1

Documentation and Resources

Datasheets
Design resources