Arrow Electronic Components Online
USBFTVC6G|AMPHENOL|simage
USBFTVC6G|AMPHENOL|limage
Connector Accessories

USBFTVC6G

Connector Accessories Plug Cap Straight Olive Drab Cadmium

Amphenol
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Not Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Plug Cap
  • Connector Type
    Connector Audio and Video
  • Body Orientation
    Straight
  • Plating
    Cadmium
  • Color
    Olive Drab
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    48
  • Product Depth (mm)
    36

Documentation and Resources

Datasheets
Design resources