Capacitor Aluminum Electrolytic
UPV1C151MGD
Cap Aluminum Lytic 150uF 16V 20% (8 X 11.5mm) Radial 3.5mm 0.375A 5000h 105°C Bulk
NichiconProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8532.22.00.20
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
150uF
Tolerance
20%
Voltage
16VDC
Maximum Impedance (Ohm)
0.39@20°C@100kHz
IR (mA)
0.375
IL (uA)
72@1Min
Lifetime (h)
5000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
3.5
Wire Form
Long Lead
Size (mm)
8 X 11.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
8
Product Height (mm)
11.5
Product Weight (g)
1.19
Lead Diameter (mm)
0.6

