커패시터 알루미늄 전해체
UPV0J271MGD
Cap Aluminum Lytic 270uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 0.37A 5000h 105°C Bulk
NichiconProduct Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Obsolete
미국 세관 상품 코드
8532.22.00.20
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
270uF
Tolerance
20%
Voltage
6.3VDC
Maximum Impedance (Ohm)
0.41@20°C@100kHz
IR (mA)
0.37
IL (uA)
51.03@1Min
Lifetime (h)
5000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
3.5
Wire Form
Long Lead
Size (mm)
8 X 11.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
8
Product Height (mm)
11.5
Product Weight (g)
1.19
Lead Diameter (mm)
0.6

