Arrow Electronic Components Online
ULCD24PTUAR|4DSYSTEM|simage
ULCD24PTUAR|4DSYSTEM|limage
TFT Modules

ULCD-24PTU-AR

2.4" LCD Pack for Arduino w/Adaptor Shield + Cable

4D Systems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8528.59.33.70
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Display Size (in)
    2.4
  • Pixel Format (Pixels)
    240x320
  • Typical Contrast Ratio
    250:1
  • Typical Brightness (cd/m2)
    200
  • Backlight
    LED
  • Display Color (Colors)
    65,000
  • Viewing Angle (°)
    80/55
  • Touchscreen
    Yes
  • Active Area (mm)
    36.72x48.96
  • Outline Dimensions (mm)
    44.7x74.75x15.9
  • Typical Response Time (ms)
    30
  • Interface Type
    GPIO/I2C/SPI
  • Minimum Operating Supply Voltage (V)
    4
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Packaging
    Foam
  • Mounting
    Panel

Documentation and Resources

Datasheets
Design resources