Arrow Electronic Components Online
UKA1V222MHD|NICHICON|limage
UKA1V222MHD|NICHICON|simage
Capacitor Aluminum Electrolytic

UKA1V222MHD

Cap Aluminum Lytic 2200uF 35V 20% (12.5 X 40mm) Radial 5mm 1.26A 2000h 105°C Bulk Automotive AEC-Q200

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    2200uF
  • Tolerance
    20%
  • Voltage
    35VDC
  • IR (mA)
    1.26
  • IL (uA)
    2310@1Min|770@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5
  • Wire Form
    Long Lead
  • Size (mm)
    12.5 X 40
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Diameter (mm)
    12.5
  • Product Height (mm)
    40
  • Product Weight (g)
    7.57
  • Lead Diameter (mm)
    0.8

Documentation and Resources

Datasheets
Design resources