Capacitor Aluminum Electrolytic
UCY2W100MPD1TD
Cap Aluminum Lytic 10uF 450V 20% (10 X 20mm) Radial 5mm 0.135A 12000h 105°C Ammo Automotive AEC-Q200
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
10uF
Tolerance
20%
Voltage
450VDC
Equivalent Series Resistance Type
Low
IR (mA)
0.135
IL (uA)
280@1Min
Lifetime (h)
12000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Wire Form
Long Lead
Size (mm)
10 X 20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Ammo
Product Diameter (mm)
10
Product Height (mm)
20
Lead Diameter (mm)
0.6

