PWM and Resonant Controllers
UC3867N
Voltage Mode PWM Controller 500mA 550kHz 16-Pin PDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Voltage Mode PWM Controller
Control Method
Voltage
Topology
Push-Pull|Half-Bridge|Full-Bridge
Number of PWM Outputs
2
Maximum Switching Frequency (kHz)
550
Maximum Duty Cycle (%)
50
Rise Time (ns)
25
Output Current (mA)
500(Max)
Fall Time (ns)
25
Maximum Operating Supply Voltage (V)
22
Maximum Supply Current (mA)
32
Maximum Power Dissipation (mW)
1000
Adjustable Output
No
On/Off Pin
No
Synchronous Pin
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.35
Package Length
19.31
PCB changed
16
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
16
Lead Shape
Through Hole

