Capacitor Aluminum Electrolytic
UBW1A331MPD
Cap Aluminum Lytic 330uF 10V 20% (10 X 12.5mm) Radial 5mm 0.62A 2000h 135°C Bulk Automotive AEC-Q200
NichiconProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
8532.22.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
330uF
Tolerance
20%
Voltage
10VDC
Maximum Impedance (Ohm)
0.15@20°C@100kHz
IR (mA)
0.62
IL (uA)
99@1Min
Lifetime (h)
2000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Wire Form
Long Lead
Size (mm)
10 X 12.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
135
Packaging
Bulk
Product Diameter (mm)
10
Product Height (mm)
12.5
Product Weight (g)
1.49
Lead Diameter (mm)
0.6

