Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±4.9
Output Type
Adjustable
Output Voltage (V)
2 to 37
Maximum Output Current (A)
0.15
Minimum Input Voltage (V)
9.5
Maximum Input Voltage (V)
40
Reference Voltage (V)
7.5
Line Regulation
5mV/V
Load Regulation
-2mV/V
Junction to Ambient
86°C/W
Special Features
Shutdown|Current Limit
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
8.65
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
14
Lead Shape
Gull-wing

