Arrow Electronic Components Online
U042-025|EATON|simage
U042-025|EATON|limage
Cable Assembly USB

U042-025

Cable Assembly USB 7.6m USB 2.0 Type A to USB 2.0 Type B M-M

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    7.6
  • Connector Type A
    USB 2.0 Type A
  • Connector Type B
    USB 2.0 Type B
  • Gender
    M-M
  • Connector Orientation
    Straight to Straight
  • Jacket Color
    Black

Documentation and Resources

Datasheets
Design resources