Cable Assembly USB
U026-016
Cable Assembly 4.9m USB 2.0 Type A to USB 2.0 Type A F-M 22-28AWG
Eaton (formerly TrippLite)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Cable Length (m)
4.9
Wire Size (AWG)
22-28
Connector Type A
USB 2.0 Type A
Connector Type B
USB 2.0 Type A
Gender
F-M
Connector Orientation
Straight to Straight

