Cable Assembly USB
U022-006
Cable Assembly 1.83m USB 2.0 Type A to USB 2.0 Type B 4 to 4 POS M-M 24AWG/28AWG
Eaton (formerly TrippLite)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.20.00
Automotive
No
PPAP
No
Cable Length (m)
1.83
Wire Size (AWG)
24/28
Connector Type A
USB 2.0 Type A
Connector Type B
USB 2.0 Type B
Gender
M-M
Number of Contacts
4 to 4
Connector Orientation
Straight to Straight
Contact Material
Copper
Contact Plating
Gold
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
50
Jacket Color
Black
Shield Type
Foil/Braid

