Arrow Electronic Components Online
TWRS08MM128KIT|NXP|simage
TWRS08MM128KIT|NXP|limage
Embedded System Development Boards and Kits

TWR-S08MM128-KIT

MC9S08MM128 Microcontroller Tower System Kit 0.032768MHz/16MHz CPU

NXP Semiconductors

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Preliminary
  • HTS
    8471.50.01.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Tower System Kit
  • Supported Device
    MC9S08MM128
  • Supported Device Technology
    Microcontroller
  • USB
    1
  • RS232
    1
  • I2C
    1
  • SPI
    1
  • ADC
    1
  • Display Type
    LCD
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources