Embedded System Development Boards and Kits
TWR-12311-KIT-EU
MC12311 Application Processor and SOC Tower System Kit 2KB RAM 32KB Flash
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A002a.
Part Status
Active
HTS
8471.50.01.50
Automotive
No
PPAP
No
Type
Tower System Kit
Supported Device
MC12311
Supported Device Technology
Application Processor and SOC
RAM Size
2KB
Program Memory Size
32KB
Program Memory Type
Flash
USB
1
JTAG Support
No
Audio Interfaces
No
Main Program Memory Type
Flash
Daughter Cards
Yes

