Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.60
SVHC
Yes
Automotive
No
PPAP
No
Function
Power Management Unit
Minimum Operating Supply Voltage (V)
2.5
Maximum Operating Supply Voltage (V)
4.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Storage Temperature (°C)
150
Minimum Storage Temperature (°C)
-65
Mounting
Surface Mount
PCB changed
187
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
187
Lead Shape
Ball

