Arrow Electronic Components Online
TVS0500DRVR|TI|simage
TVS0500DRVR|TI|limage
Transient Voltage Suppressors - TVS Diodes

TVS0500DRVR

Diode TVS Single Uni-Dir 5V 180W 6-Pin WSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    7.5
  • Maximum Clamping Voltage (V)
    9.5
  • Maximum Reverse Stand-Off Voltage (V)
    5(Typ)
  • Maximum Peak Pulse Current (A)
    43
  • Maximum Reverse Leakage Current (uA)
    0.0055@Ta=27C
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    180
  • Capacitance Value (pF)
    155(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    2.1(Max)
  • Package Length
    2.1(Max)
  • PCB changed
    6
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    6
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources