Analog to Digital Converters - ADCs
TVP7002PZP
10-Channel Triple ADC 165Msps 10-bit Parallel 100-Pin HTQFP EP Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Converter Type
Video
Resolution
10bit
Number of ADCs
3
Number of Input Channels
10
Sampling Rate
165Msps
Interface Type
Parallel
Input Type
Voltage
Input Signal Type
Single-Ended
Voltage Reference
Internal
Polarity of Input Voltage
Unipolar
Voltage Supply Source
Analog and Digital
Input Voltage
2V
Typical Power Dissipation (mW)
1112
Maximum Power Dissipation (mW)
1403
Integral Nonlinearity Error
±4LSB
Signal to Noise Ratio
55dB(Typ)
No Missing Codes (bit)
10
Sample and Hold
No
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tray
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
14.2(Max)
Package Length
14.2(Max)
PCB changed
100
Standard Package Name
QFP
Supplier Package
HTQFP EP
Pin Count
100
Lead Shape
Gull-wing

