Arrow Electronic Components Online
TVP5151IZQC|TI|simage
TVP5151IZQC|TI|limage
Video Encoders/Decoders

TVP5151IZQC

Video Decoder 9bit 48-Pin BGA MICROSTAR JUNIOR Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Decoder
  • ADC/DAC Resolution (bit)
    9
  • Signal to Noise Ratio (dB)
    50
  • Standard Input Type
    NTSC|PAL|SECAM
  • Standard Output Type
    ITU-R BT.656
  • Minimum Operating Supply Voltage (V)
    1.65
  • Typical Operating Supply Voltage (V)
    3.3|1.8
  • Maximum Operating Supply Voltage (V)
    1.95|3.6
  • Typical Supply Current (mA)
    27.9|30
  • Maximum Power Dissipation (mW)
    185
  • Power Supply Type
    Analog|Digital
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.77(Max)
  • Package Width
    4.1(Max)
  • Package Length
    4.1(Max)
  • PCB changed
    48
  • Standard Package Name
    BGA
  • Supplier Package
    BGA MICROSTAR JUNIOR
  • Pin Count
    48
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources