Reduced Price

SamtecTSW-116-25-L-S-015Connector Headers and PCB Receptacles

Conn Terminal Strip HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole

  • Buy Options
  • Information
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8536.69.40.40
Automotive No
PPAP No
Type Terminal Strip
Gender HDR
Number of Contacts 16
Number of Rows 1
Termination Method Solder
Terminal Pitch (mm) 2.54
Body Orientation Straight
Maximum Current Rating (A) 6.3/Contact
Maximum Voltage Rating 550VAC
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 125
Product Length (mm) 40.64
Product Depth (mm) 2.54
Product Height (mm) 10.67
Tail Length (mm) 5.33
Mounting Through Hole

320 parts: Ships today

    Total$1.89+ free shippingPrice for 1

    • In stock

      Ships today

      Ships from:
      United States of America
      Date Code:
      1839+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Malaysia
      • In Stock: 320 parts
      • Price: $1.89
      1. 1+$1.89
      2. 50+$1.54
      3. 100+$1.31

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.