SamtecTSW-105-07-T-TConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 15 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Safety is an important concern when designing electronic devices. Samtec's unshrouded TSW-105-07-T-T header connector helps protect your equipment from accidental shortages. This HDR connector's 15 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. This is a 3-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 12.7 mm long, 8.38 mm tall and 7.62 mm deep. This connector has an operating temperature of -55 to 105 °C. TSW-105-07-T-T is housed in black polyester. It uses the solder termination method.

1,818 parts: Ships in 12 days

    Total$1.32Price for 1

    • Ships in 12 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      1 week
      • In Stock: 1,818 parts
      • Price: $1.32

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.