SamtecTSW-103-14-G-TConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Samtec brings you their unshrouded TSW-103-14-G-T header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 9 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. Its pitch is 2.54 mm. This is a 3-row connector. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 7.62 mm long, 10.67 mm tall and 7.62 mm deep. TSW-103-14-G-T is housed in black polyester.

1,123 parts: Ships in 11 days

    Total$1.50Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      1 week
      • In Stock: 1,123 parts
      • Price: $1.50

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.