Operational Amplifiers - Op Amps
TSV6294IPT
Op Amp Quad Micropower Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Micropower Amplifier
Manufacturer Type
Micropower Amplifier
Number of Channels per Chip
4
Rail to Rail
Rail to Rail Input/Output
Output Type
CMOS
Maximum Input Offset Voltage (mV)
4@5V
Minimum Single Supply Voltage (V)
1.5
Maximum Single Supply Voltage (V)
5.5
Maximum Input Offset Current (uA)
0.00001@5V
Maximum Input Bias Current (uA)
0.00001@5V
Maximum Supply Current (mA)
0.144@5V
Typical Output Current (mA)
74@5V
Power Supply Type
Single
Typical Slew Rate (V/us)
0.5@5V
Typical Input Noise Voltage Density (nV/rtHz)
77@5V
Typical Voltage Gain (dB)
98
Minimum CMRR (dB)
60
Minimum CMRR Range (dB)
60 to 65
Typical Gain Bandwidth Product (MHz)
1.3
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1
Package Width
4.4
Package Length
5
PCB changed
14
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
14
Lead Shape
Gull-wing

