Arrow Electronic Components Online
TSS521D|TI|limage
TSS521D|TI|simage
Bus Transceivers

TSS521D

Single-chip transceiver developed for Meter-Bus application

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    TSS521D
  • Automotive
    No
  • PPAP
    No
  • Logic Function
    Bus Transceiver
  • Bus Hold
    No
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    9.9
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources