Arrow Electronic Components Online
TS9224IPT|STMICRO|simage
TS9224IPT|STMICRO|limage
Operational Amplifiers - Op Amps

TS9224IPT

Op Amp Quad Precision Amplifier R-R I/O 12V 14-Pin TSSOP T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Precision Amplifier
  • Manufacturer Type
    Precision Amplifier
  • Number of Channels per Chip
    4
  • Rail to Rail
    Rail to Rail Input/Output
  • Maximum Input Offset Voltage (mV)
    0.5@5V
  • Minimum Single Supply Voltage (V)
    2.7
  • Maximum Single Supply Voltage (V)
    12
  • Maximum Input Offset Current (uA)
    0.03@5V
  • Maximum Input Bias Current (uA)
    0.055@5V
  • Maximum Quiescent Current (mA)
    4.8@5V
  • Power Supply Type
    Single
  • Typical Slew Rate (V/us)
    1.3@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    9@5V
  • Typical Voltage Gain (dB)
    106.02
  • Minimum CMRR (dB)
    65
  • Minimum CMRR Range (dB)
    65 to 70
  • Typical Gain Bandwidth Product (MHz)
    4
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources