Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
Schottky Diode
Material
SiC
Configuration
Dual Common Cathode
Peak Reverse Repetitive Voltage (V)
650
Maximum Continuous Forward Current (A)
12
Peak Non-Repetitive Forward Surge Current (A)
104
Maximum Forward Voltage (V)
1.6@6A
Peak Reverse Current (uA)
30
Maximum Power Dissipation (mW)
136000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Packaging
Tube
Mounting
Through Hole
Package Height
20.95
Package Width
5.02
Package Length
15.94
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-247
Pin Count
3
Lead Shape
Through Hole

