Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2.5
Output Type
Fixed
Output Voltage (V)
3.15|1.85
Maximum Output Current (A)
0.2
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
6.5
Maximum Dropout Voltage @ Current (V)
0.4@200mA
Line Regulation
130uV/V(Typ)
Load Regulation
75uV/mA(Typ)
Maximum Power Dissipation (mW)
370
Junction to Ambient
268°C/W
Junction to Case
85°C/W
Special Features
Thermal Shutdown Protection|Current Limit
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.33(Max)
Package Width
0.99(Max)
Package Length
1.36(Max)
PCB changed
5
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
5
Lead Shape
Ball

