Arrow Electronic Components Online
TPS65381EVM|TI|simage
TPS65381EVM|TI|limage
Power Management Development Boards and Kits

TPS65381EVM

TPS65381X-Q1 PMIC Solution 3.3V to 9.5V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    PMIC Solution
  • Number of Outputs
    4
  • Output Voltage Range (VDC)
    3.3 to 9.5
  • Input Voltage Range
    5.8VDC to 36VDC
  • Supported Device
    TPS65381X-Q1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150

Documentation and Resources

Datasheets
Design resources