Power Management Development Boards and Kits
TPS63700EVM-139
TPS63700 DC to DC Converter and Switching Regulator Chip 11.44V to 12.64V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
11.44 to 12.64
Output Current (mA)
150|200
Input Voltage Range
2.7VDC to 5.5VDC
Typical Switching Frequency (kHz)
1400
Efficiency (%)
84
Supported Device
TPS63700

