Arrow Electronic Components Online
TPS62125DSGT|TI|simage
TPS62125DSGT|TI|limage
DC-DCコンバータ・スイッチングレギュレータチップ

TPS62125DSGT

Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 1.2V to 10V 0.3A 8-Pin WSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    1000
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    1.2 to 10
  • Maximum Output Current (A)
    0.3
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    17
  • Operating Supply Voltage Range (V)
    3 to 17
  • Typical Quiescent Current (uA)
    13
  • Line Regulation
    -0.05%/V(Typ)
  • Load Regulation
    -0.004%mA(Typ)
  • Maximum ESD Protection Voltage (kV)
    1@CDM/2@HBM/0.1@MM
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    2.1(Max)
  • Package Length
    2.1(Max)
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources