DC to DC Converter and Switching Regulator Chip
TPS53515RVET
Conv DC-DC 1.5V to 18V Synchronous Step Down Single-Out 0.6V to 5.5V 12A 28-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
TPS53515RVET
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
250 to 1000
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.6 to 5.5
Maximum Output Current (A)
12
Minimum Input Voltage (V)
1.5
Maximum Input Voltage (V)
18
Operating Supply Voltage Range (V)
4.5 to 25
Typical Quiescent Current (uA)
1350
Line Regulation
0.2%(Typ)
Load Regulation
0.5%(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.6(Max)
Package Length
4.6(Max)
PCB changed
28
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
28
Lead Shape
No Lead

