Arrow Electronic Components Online
TPS3808G12QDBVRQ1|TI|simage
TPS3808G12QDBVRQ1|TI|limage
Supervisory Circuits

TPS3808G12QDBVRQ1

Processor Supervisor 1.12V 1 Active Low/Open Drain Automotive 6-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8542.39.00.01
  • Automotive
    Yes
  • PPAP
    Yes
  • Number of Supervisors
    1
  • Output Driver
    Active Low/Open Drain
  • Minimum Reset Threshold Voltage (V)
    1.1144
  • Typical Reset Threshold Voltage (V)
    1.12
  • Maximum Reset Threshold Voltage (V)
    1.126
  • Monitored Voltage (V)
    0.4 to 5
  • Minimum Operating Supply Voltage (V)
    1.8
  • Typical Operating Supply Voltage (V)
    1.2
  • Maximum Operating Supply Voltage (V)
    6.5
  • Maximum Supply Current (uA)
    2.7(Typ)
  • Power Fail Detection
    No
  • Watchdog Timer
    No
  • Manual Reset
    Yes
  • Chip Enable Signals
    No
  • Battery Backup Switching
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Type
    Voltage Supervisory
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources