Arrow Electronic Components Online
TPS2376DDAHG4|TI|simage
TPS2376DDAHG4|TI|limage
Power Over Ethernet - PoE Controllers

TPS2376DDA-HG4

Power Over Ethernet PD Controller 0V 57V 26W 8-Pin HSOIC EP

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    PD Controller
  • Standard Supported
    IEEE802.3af
  • Minimum Input Voltage (V)
    0
  • Maximum Input Voltage (V)
    57
  • UVLO Turn-On Threshold (V)
    2.49
  • UVLO Turn-Off Threshold (V)
    1.93
  • Maximum Current Limit (mA)
    765(Typ)
  • Typical Inrush Current (mA)
    224
  • Typical Inrush Resistance (kOhm)
    1000(Max)
  • Maximum Output Power (W)
    26
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.55(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    HSOIC EP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources