Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
High Side
Number of Outputs
2
Interface Type
On/Off
Minimum Input Voltage (V)
0.6
Maximum Input Voltage (V)
5.7
Output Voltage Range (V)
0 to 5.7
Operating Supply Voltage Range (V)
2.5 to 5.7
Typical Switch On Resistance (Ohm)
14
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.8(Max)
Package Width
2.1(Max)
Package Length
3.1(Max)
PCB changed
14
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
14
Lead Shape
No Lead

