Arrow Electronic Components Online
TPD1E10B09DPYR|TI|simage
TPD1E10B09DPYR|TI|limage
ESD Suppressors

TPD1E10B09DPYR

ESD Suppressor TVS Bi-Dir 9V 2-Pin X1SON T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Maximum Working Voltage (V)
    9
  • Maximum Clamping Voltage (V)
    20@8/20us
  • Maximum Reverse Leakage Current (uA)
    0.1
  • Maximum Power Dissipation (mW)
    162
  • Peak Pulse Power Dissipation (W)
    90@8/20us
  • Capacitance Value (pF)
    10(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.4(Max)
  • Package Width
    0.7(Max)
  • Package Length
    1.1(Max)
  • PCB changed
    2
  • Standard Package Name
    SON
  • Supplier Package
    X1SON
  • Pin Count
    2
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources