Amplifier IC Development Boards and Kits
TPA3251EVM
TPA3251 Audio Amplifier Evaluation Board
Texas InstrumentsProduct Technical Specifications
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8473.30.11.80
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
TPA3251
Supported Device Technology
Audio Amplifier
Operating Supply Voltage Range (VDC)
18 to 36
Typical Supply Current (A)
15
Product Length (mm)
170
Product Depth (mm)
125

