Digital Signal Processors - DSPs
TMS320C6678ACYP
DSP Fixed-Point/Floating-Point 64bit 1GHz 8000MIPS 841-Pin FCBGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.4.
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
TMS320
Device Core
C66x
Core Architecture
C66x
Numeric and Arithmetic Format
Fixed-Point|Floating-Point
Data Bus Width (bit)
64
Device Million Instructions per Second (MIPS)
8000
Program Memory Type
ROM
Program Memory Size
128KB
RAM Size
8.62MB
Programmability
Yes
Interface Type
Ethernet/I2C/SPI/UART
Number of I/Os
16
Device Input Clock Speed (MHz)
1000
USART
0
UART
1
USB
0
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
1
Minimum Operating Supply Voltage (V)
1.425|0.95|1.71
Typical Operating Supply Voltage (V)
1|1.5|1.8
Maximum Operating Supply Voltage (V)
1.05|1.89|1.575
Maximum Low Level Output Voltage (V)
0.45
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Mounting
Surface Mount
Package Height
2.82
Package Width
24.1(Max)
Package Length
24.1(Max)
PCB changed
841
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
841
Lead Shape
Ball

