Arrow Electronic Components Online
TMP6131QDECRQ1|TI|simage
TMP6131QDECRQ1|TI|limage
サーミスタ

TMP6131QDECRQ1

Thermistor 10K Ohm 1% 2-Pin 0402 Surface Mount Solder Pad >= -3.5 T/R Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    Yes
  • PPAP
    Yes
  • Number of Terminals
    2
  • Thermal Coefficient Range
    >= -3.5
  • Thermal Coefficient
    6400ppm/°C
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Maximum Voltage Rating
    6V
  • Resistance @ 25C (Ohm)
    10000
  • Resistance Range @ 25C (Ohm)
    6000 to 25000
  • Percentage of Resistance Tolerance @ 25C (%)
    ±1
  • Percentage of Resistance Tolerance Range @ 25C (%)
    < ±2
  • Application
    Thermal Compensation|Thermal Threshold Detection
  • Body Material
    Silicone
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1.05
  • Product Depth (mm)
    0.65(Max)
  • Product Height (mm)
    0.5(Max)
  • Construction
    Solder Pad
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources