Arrow Electronic Components Online
TMP300BIDCKR|TI|simage
TMP300BIDCKR|TI|limage
Temperature and Humidity Sensors

TMP300BIDCKR

Temp Sensor Analog 6-Pin SC-70 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    IC
  • Accuracy
    ±2°C
  • Sensor Gain
    10mV/°C
  • Output Type
    Analog
  • Minimum Operating Supply Voltage (V)
    1.8
  • Typical Operating Supply Voltage (V)
    2.5|3.3|5|9|12|15
  • Maximum Operating Supply Voltage (V)
    18
  • Maximum Supply Current (uA)
    110(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max) mm
  • Package Width
    1.4(Max) mm
  • Package Length
    2.15(Max) mm
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SC-70
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources