Texas InstrumentsTMDSEMU560V2STM-U

OMAP/Sitara/DaVinci/C6000/C5000/C28xxx/ARM Cortex/ARM9 Application Processor and SOC/Microprocessor/DSP JTAG Interface Emulator

  • Dev Kit Description

    The XDS560 emulator combines state-of-the-art silicon, hardware, and software technology to provide the best hardware debug capabilities. The XDS560 family of JTAG-based emulators support a wide range of TI processors and are designed for high performance applications. The XDS560 family is designed to achieve high download speeds and is ideal for larger applications.

    The XDS560 family supports the full range of debugging capabilities, including software and real-time hardware breakpoints and watchpoints, single-step execution, loading / inspecting / modification of registers and memory, benchmarking, and heterogeneous multiprocessor debugging with global running, stepping and breakpoints. The XDS560 supports real-time non-intrusive Advanced Event Triggering capabilities, including event sequence detection, extended benchmarking capabilities, and program range breakpoints. All of these capabilities are fully integrated with the Code Composer Studio™ IDE debugger interface

    XDS560v2 System Trace

    XDS560v2 System Trace Emulators are the latest in the XDS560 family of high-performance debug test controllers (emulators) for TI processors. The XDS560v2 System Trace supports both traditional IEEE 1149.1 (JTAG) emulation and the recently ratified IEEE 1149.7. The XDS560v2 System Trace emulator features a standard 60-pin MIPI HSPT header at the end of a 12.5-inch (31mm) detachable cable. This 60-pin MIPI HSPT header allows the user to either connect to a 60-pin MIPI HSPT target connector, or attach one the included modular target configuration adapters, check the model to see which adapters it includes. Target board JTAG interface levels of +1.2v to +4.1v are supported with this emulator. XDS560v2 emulators are available in both USB (TMDSEMU560v2STM-U)

    XDS560 Emulator

    The XDS560 JTAG emulator products are available with popular host interfaces such as PCI bus and USB. They support voltages ranging from 0.5 to 5V, thus offering excellent support for TI's low-voltage devices. These products have not been replaced by XDS560v2 class products.

    The XDS560v2 System Trace emulator is the first XDS560 class emulator to provide System Trace (STM) capability. The product provides This state of the art development tool provides a USB 2.0 high speed (480 mbit/sec) and Ethernet(10/100) connection to the host computer for high speed data transfers and debugging. The optional Ethernet connection allows remote debug capability enabling worldwide development teams to share hardware cards without the expense and hassle of a shared computer.

     

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    12 weeks
    • Price: $1,306.44
    1. 1+$1,306.44
    2. 10+$1,293.38
    3. 25+$1,280.44
    4. 50+$1,267.64
    5. 100+$1,254.96
    6. 250+$1,242.41
    7. 500+$1,229.99
    8. 1000+$1,217.69
    9. 5000+$1,205.51

Counter UAV Threats With Smart Defenses

Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.