Arrow Electronic Components Online
TLV75525PDRVR|TI|simage
TLV75525PDRVR|TI|limage
Linear Regulators

TLV75525PDRVR

LDO Regulator Pos 2.5V 0.5A 6-Pin WSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Fixed
  • Output Voltage (V)
    2.5
  • Maximum Output Current (A)
    0.5
  • Minimum Input Voltage (V)
    1.45
  • Maximum Input Voltage (V)
    5.5
  • Maximum Dropout Voltage @ Current (V)
    0.325@500mA|0.3@500mA
  • Line Regulation
    2mV(Typ)
  • Load Regulation
    0.044V/A(Typ)
  • Maximum Quiescent Current (mA)
    0.031
  • Junction to Ambient
    100.2°C/W
  • Junction to Case
    108.5°C/W
  • Special Features
    Thermal Shutdown Protection|Current Limit
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    2.1(Max)
  • Package Length
    2.1(Max)
  • PCB changed
    6
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    6
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources