Arrow Electronic Components Online
TLV62084DSGT|TI|limage
TLV62084DSGT|TI|simage
DC to DC Converter and Switching Regulator Chip

TLV62084DSGT

Conv DC-DC 2.7V to 6V Synchronous Step Down Single-Out 0.5V to 4V 2A 8-Pin WSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    2000
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.5 to 4
  • Maximum Output Current (A)
    2
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    6
  • Operating Supply Voltage Range (V)
    2.7 to 6
  • Typical Switch Current (A)
    2.8
  • Typical Quiescent Current (uA)
    30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    2.1(Max)
  • Package Length
    2.1(Max)
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources