| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Voltage Amplifier | |
| Low Voltage Amplifier | |
| 2 | |
| Rail to Rail Output | |
| CMOS | |
| 1.25@5V | |
| 1.5 | |
| 5.5 | |
| 0.0000000066(Typ)@5V | |
| 0.0002@5V | |
| 0.2@5V | |
| Single | |
| 1@5V | |
| 33@5V | |
| 110 | |
| 0.001@5V | |
| 75 | |
| 75 to 80 | |
| 2.3 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Optimize your circuit with this general purpose amplifier TLV342AIDR OP amp from Texas Instruments by adding functionalities such as amplifying voltages and performing basic mathematical operations. This op amp has a temperature range of -40 °C to 125 °C. This device utilizes CMOS technology. It has 2 channels per chip. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

